KEMET T496 Fused Tantalum Capacitors
KEMET T496 Fused Tantalum Capacitors meet EIA Standard 535BAAC and come with halogen-free epoxy. These devices are 100% surge current tested in C, D, and X sizes and have a patented fuse assembly. The T496 capacitors feature a capacitance range from 0.15μF to 330μF and a voltage rating of 4Vdc to 50Vdc. These capacitors come with a continuous current capability of 0.75A and an operating temperature range from -55°C to +125°C. Typical applications include decoupling and filtering in computing and telecommunications end applications, such as high end servers requiring built-in fuse capability.
Features
- Built-in protection against short circuit conditions
- Compliance with EIA Standard 535BAAC requirements
- Direct fuse verification through integrated test tabs
- Environmentally friendly halogen free epoxy construction
- Fuse assembly engineered with patented technology
- Gold plated termination option available
- Lead free terminations for environmental compliance
- Multiple capacitance options available
- Range of capacitance tolerance selections offered
- Resistance characteristics maintained after fuse activation
- RoHS compliant construction
- Surge current performance verified through testing
- Supports a broad operating temperature range
- Supports multiple voltage configurations
- Sustained current handling capability provided
Applications
- Computing systems
- High end servers with built in fuse capability
- Telecommunications equipment
- Voltage decoupling
- Voltage filtering
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance Range | 0.15μF to 330μF |
| Voltage Rating | 4Vdc to 50Vdc |
| Continuous Current Capability | 0.75A |
| Operating Temperature Range | -55°C to +125°C |
| Tolerance | ±10% and ±20% |