KEMET T492 MIL-PRF-55365/8 CWR11 Style Tantalum Capacitors
KEMET T492 MIL-PRF-55365/MIL-PRF-55368 CWR11 Style Tantalum Capacitors are surface mount (SMD/SMT) capacitors with Weibull failure options B, C, D, and T and termination options B, C, H (S), and K. They have exponential failure rates M, P, R, and S, a voltage rating of 4VDC to 50VDC, and an operating temperature range of −55°C to +125°C. These tantalum capacitors are halogen-free and UL94 V-0 rated. T492 MIL-PRF-55365/8 CWR11 tantalum capacitors are designed for aerospace and defense.
Features
- Available with exponential failure rates M, P, R, and S
- Available with termination options B, C, H (S), and K
- Halogen-free
- Option C surge current
- UL94 V-0 rated
- Weibull failure options B, C, D, and T available
Applications
- Aerospace
- Defense
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | −55°C to +125°C |
| Voltage Rating Range | 4VDC to 50VDC |
| Rated Capacitance Range | 0.1µF to 100µF at 120 Hz/25°C |
| Capacitance Tolerance | ±5%, ±10%, ±20% |
| Leakage Current | ≤0.01CV (µA) at rated voltage after 5 minutes |