KEMET T491 Surface Mount Tantalum Capacitors

KEMET T491 Surface Mount (SMD/SMT) Tantalum Capacitors are industrial-grade manganese dioxide (MnO2) standard tantalum capacitors. They meet or exceed the EIA standard 535BAAC requirements and moisture sensitivity level (MSL) 1 under J STD 020. The T491 capacitors feature a voltage range from 2.4V to 50V and an operating temperature range from -55°C to +125°C. These devices come with a capacitance range from 0.1µF to 1000µF and tolerances of ±10% and  ±20%. Typical applications include control units, portable electronics, telecommunications, and decoupling and filtering in many end applications, such as DC/DC converters.

Features

  • Extended value range options
  • Halogen-free epoxy construction
  • Laser-marked case identification
  • Low-profile package design
  • Meets or exceeds EIA Standard 535BAAC requirements
  • Moisture Sensitivity Level (MSL) 1 compliant per J-STD-020
  • Optional gold-plated terminations
  • RoHS-compliant and lead-free terminations
  • Symmetrical, compliant terminations
  • Tape and Reel packaging per EIA 481 standards

Applications

  • Control units
  • DC/DC converters
  • Filtering circuits
  • Portable electronics
  • Signal decoupling applications
  • Telecommunications equipment

Technical Specifications

Parameters Values
Capacitance Range 0.1µF to 1,000µF 
Tolerance ±10% and ±20%
Rated Voltage Range 2.5Vdc to 50Vdc
Operating Temperature Range -55°C to +125°C
Leakage Current ≤ 0.01CV(µA)