KEMET FC Series Supercapacitors

KEMET FC Series Supercapacitors are surface-mount components designed for high energy storage applications. These devices are Electric Double-Layer Capacitors (EDLCs) which support reflow soldering for direct attachment to printed circuit boards. The FC series maintain reliability against liquid leakage and operate within a temperature range of -25°C to +70°C. These supercapacitors operate at maximum voltages of 3.5VDC and 5.5VDC. Thes FC series capacitors are well-suited for low voltage DC hold-up applications, including embedded microprocessor systems with flash memory.

Features

  • 3.5VDC and 5.5VDC maximum operating voltages
  • -25°C to +70°C wide temperature range
  • Lead-free and RoHS Compliant
  • Maintenance free
  • Surface mount without holder

Applications

  • Buzzers
  • Embedded microprocessor systems
  • LEDs
  • RAM backup and flash hold-up
  • Real-Time Clock (RTC) backup
  • Small motor assist