KEMET KEMET SMR High Temperature Film Capacitors

KEMET SMR High Temperature Film Capacitors have a radial configuration with welded terminations and reel packaging. These capacitors are lead free, RoHS complaint, and UL 94 V-0 compliant. The SMR capacitors feature a lead spacing range from 5mm to 22.5mm and capacitance tolerances of ±10%, ±20%, ±2.5%, and ±5%. These devices come with a category temperature range from -55°C to +150°C and a capacitance range from 0.001µF to 12µF. Typical applications include automotive systems, high-temperature electronic circuits, and audio applications requiring stable performance and low loss characteristics.

Features

  • Aluminum-coated metallized electrode design
  • Available in various capacitance tolerance options
  • Broad operating temperature range capability
  • Compliant with RoHS environmental standards
  • Consistent capacitance stability across temperature variations
  • Dependable performance at higher operating temperatures
  • Flame-resistant encapsulation material
  • Housing material certified to UL 94 V-0 standards
  • Lead-free plated terminal construction
  • Polyphenylene Sulfide (PPS) film dielectric
  • Radial lead layout with welded lead connections
  • Reduced energy loss and low dissipation performance
  • Suitable for reel-based packaging processes

Applications

  • Audio equipment
  • Automotive electronics
  • High temperature electronic circuits
  • Systems requiring low loss performance
  • Systems requiring stable electrical characteristics

Technical Specifications

Parameters Values
Volatge Range 50Vdc to 400Vdc
30Vac to 200Vac
Capacitace Range 0.001µF to 12µF
Capacitance Tolerance ±10%, ±20%, ±2.5%, and ±5% 
Category Temperature Range -55°C to +150°C
Lead Spacing Range 5mm to 22.5mm