KEMET R82 Metallized Polyester Film Capacitors

KEMET R82 Metallized Polyester Film Capacitors are automotive-grade (AEC–Q200 qualified) using wound or stacked technology with radial leads of tinned wire. The thermosetting resin in a box of material that encapsulates the capacitor meets UL 94 V–0 requirements. These capacitors are RoHS compliant with lead-free terminations, have a 5mm lead spacing, and are self-healing. They have a rated voltage range of 50VDC to 400VDC, a capacitance range of 0.001µF to 4.7µF, capacitance tolerances of ±5%, ±10%, and ±20%, and an operating temperature range of −55°C to +105°C. Typical applications include blocking, coupling, decoupling, oscillator circuits, and timing.

Features

  • 5mm lead spacing
  • AEC–Q200 qualified
  • Lead-free terminations
  • Meets UL 94 V–0 requirements
  • RoHS compliant
  • Self-healing

Applications

  • Blocking
  • Coupling
  • Decoupling
  • Oscillator circuits
  • Timing

Technical Specifications

Parameters Values
Rated Voltage Range 50VDC to 400VDC
Capacitance Range 0.001µF to 4.7µF
Vapacitance Tolerances ±5%, ±10%, and ±20%
Operating Temperature Range −55°C to +105°C
Temperature Coefficient +400 (±200) ppm/°C at 1 kHz