KEMET R76 Series Polypropylene Film Capacitors

KEMET R76 Series Double Metallized Polypropylene Film Capacitors use polypropylene and double-metallized polyester film with radial leads. These capacitors are housed in a self-extinguishing plastic case and meet UL 94 V-0 standards. The R76 series operates within a voltage range of 250VDC to 2000VDC and a capacitance range of 100pF to 12µF. The temperature range is -55°C to +110°C with capacitance tolerances of ±2.5%, ±5%, and ±10%. Automotive-grade versions are available up to 22.5 mm lead spacing. Applications include resonant, high-frequency high-current, snubber, and commutation circuits for SCR, IGBT, and SiC devices.

Features

  • Automotive (AEC-Q200) grades available up to lead spacing 22.5mm
  • Lead-free terminations
  • RoHS complaint
  • Self-healing
  • Tape and reel packaging in accordance with IEC60286-2

Applications

  • Commutation circuits
  • High frequency and high current
  • High voltage and high current
  • Resonant circuit
  • SiC (MOSFET)
  • Snubber and silicon-controlled rectifier (SCR and IGBT)

Technical Specifications

Parameters Values
Capacitance range 100pF to 12µF
Capacitance tolerance ±2.5%, ±5%, ±10%
Climatic category 55/110/56 IEC60068-1
Lead spacing 7.5mm to 37.5mm
Operating temperature range -55°C to +110°C
Voltage range 250VDC to 2000VDC