KEMET PME295 Y1 EMI Suppression Capacitors
KEMET PME295 Y1 EMI Suppression Capacitors come in tape and reel packaging in accordance with IEC 60286-2. These devices are ENEC, UL, cUL, and CQC approved and meet UL 94 V-0 requirements. The PME295 capacitors feature a capacitance range from 470pF to 4700pF and a capacitance tolerance of ±20%. These capacitors feature an operating temperature range from -40˚C to +115˚C and a lead spacing of 15mm. Typical applications include bridging double or reinforced insulation systems.
Features
- Certified by ENEC, UL, cUL, and CQC
- Constructed with multilayer metallized paper
- Designed for bridging double or reinforced insulation
- Lead-free and RoHS compliant
- Self-extinguishing material with a UL 94 V-0 flammability rating
- Supplied in tape-and-reel packaging compliant with IEC 60286-2
- Wide operating temperature range
Applications
- Bridging of double or reinforced insulation applications
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitnace Range | 470pF to 4700pF |
| Rated Voltage | 440Vac/480Vac 50Hz/60Hz |
| Lead Spacing | 15mm |
| Capacitance Tolerance | ±20% |
| Operating Temperature Range | -40˚C to +115˚C |