KEMET PME271Y Y2 EMI Suppression Capacitors
KEMET PME271Y Y2 EMI Suppression Capacitors are RoHS compliant and lead free and come in tape and reel packaging compliant with IEC 60286-2. These devices are ENEC, UL, cUL, and CQC certified and meet UL 94 V-0 compatibility requirements. The PME271Y Y2 features a voltage rating of 250V, and the PME271YA-E variant offers a higher voltage rating of 300V. These capacitors come with a minimum operating temperature of -40°C and lead spacing range from 10.2mm to 25.4mm. Typical applications include electromagnetic interference suppressors in all Y2 applications and line-to-earth.
Features
- ENEC, UL, cUL, and CQC certified
- Enhanced protection against active and passive flammability
- IEC 60286-2 compliant tape and reel packaging
- Lead-free and RoHS compliant
- Reliable operation across a wide temperature range
- UL 94 V-0 flame-retardant rated
Applications
- Electromagnetic interference suppressor in all Y2 applications
- Line-to-earth systems
Technical Specifications
| Parameters | Values |
|---|---|
| Rated Voltage | 250Vac |
| Capacitnace Range | 0.001µF to 0.1µF |
| Operating Temperature Range | -40°C to +100°C |
| Capacitance Tolerance | ±20% |
| Lead Spacing | 10.2mm to 25.4mm |