KEMET PME264 and PME271M X2 Suppression Capacitors

KEMET PME264 and PME271M Class X2 Suppression Capacitors are metalized impregnated paper, radial film safety capacitors. The capacitors operate over a rated voltage of 660VAC and 1500VDC for PME264, and 275VAC and 630VDC for PME271M. These capacitors have an operating temperature range from -40°C to +85°C for PME264, and -40°C to +110°C for PME271M. PME264 and PME271M capacitors meet the requirements of UL 94 V-0 and are RoHS compliant with lead-free tinned wire terminations.

Features

  • Class X2
  • High dV/dt capability
  • Lead-free, tinned wire terminations
  • Meets the requirements of UL 94 V–0
  • Metallized impregnated paper
  • Radial
  • RoHS compliant

Applications

  • High AC and DC voltage applications
    • Commutator capacitor in converters 
    • Ignition circuits
  • X2 and across-the-line applications

Technical Specifications

Series Rated Voltage Lead
Spacing
Capacitance Range Capacitance Tolerance Operating Temperature Range
PME264 660VAC
1500VDC
15.2mm, 20.3mm, 25.4mm 0.001µF to 0.1µF M: ±20% -40°C to +85°C
PME271M 275VAC
630VDC
10.2mm, 15.2mm, 22.5mm 0.001µF to 0.6µF K: ±10%
M: ±20%
-40°C to +110°C