KEMET PHE850 Y2 Plastic Film Capacitors

KEMET PHE850 Y2 Plastic Film Capacitors are of low profile and smaller in dimension. These capacitors have ENEC, UL, cUL, and UL 94V-0 approvals and are RoHS compliant. The PHE850 capacitors feature a rated voltage of 300Vac and a capacitance tolerance of ±20%. These devices come with an operating temperature range from -55°C to +110°C and a capacitance range from 0.001µF to 1µF. Typical applications include Y2 line-to-earth interference suppression, mains connected circuits, and power electronic supplies.

Features

  • Broad operating temperature range
  • Compact dimensions
  • ENEC, UL, and cUL certified
  • Low-profile capacitor design
  • RoHS compliant
  • UL 94V-0 rated

Applications

  • Interference suppressors in Y2 applications
  • Mains connected circuits
  • Power electronic supplies

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +110°C
Capacitance Range  0.001µF to 1µF
Rated Voltage 300Vac
Maximum Lead Spacing 37.5mm
Capacitance Tolerance ±20%