KEMET PFR Polypropylene Film Capacitors

KEMET PFR Polypropylene Film Capacitors are radial, general purpose capacitors that provide pulse and DC transient suppression. These capacitors meet UL 94V–0 requirements and are RoHS compliant with lead free terminations. The PFR capacitors have a category temperature range from -55°C to +100°C and a rated voltage of 63Vdc to 1,000Vdc and 40Vac to 250Vac. These devices offer a capacitance range from 0.0001µF to 0.022µF and a lead spacing of 5mm. Typical applications include electrical ballasts, televisions, video, and telecommunications.

Features

  • Electrodes are made of metal foil
  • Lead free terminations
  • Meets UL 94V–0 requirements
  • Polypropylene film and metal foil electrodes
  • Pulse and DC transient suppression
  • Radial
  • RoHS compliant
  • Tape and reel packaging
  • Wide operating temperature range

Applications

  • Electrical ballasts
  • High speed applications requiring low losses at high frequencies and high dV/dt
  • Telecommunications
  • Televisions
  • Video

Technical Specifications

Parameters Values
Rated Voltage 63Vdc to 1000Vdc
40Vac to 250Vac
Capacitance Range 0.0001µF to 0.022µF
Capacitance Tolerance ±1%, ±2%, ±2.5%, ±5%, and ±10%
Category Temperature Range -55°C to +100°C
Lead Spacing 5mm