KEMET's solid tantalum capacitors are ruggedly built, designed for miniaturized circuitry, and are especially suited for coupling, bypass, filtering and R-C timing circuits. They exhibit excellent stability, extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range.
The capacitors are available in standard EIA capacitance values from .0047-330μF in ±20%, ±10%, and ±5% tolerances and working voltages from 6-125 VDC.
The KEMET T110 Series is RoHS Compliant.