KEMET PHE850 Film Capacitors are designed for use in EMI suppression, specifically in Y2 (line-to-earth) applications. These devices utilize metallized polypropylene in their construction, ensuring reliable performance. The PHE850 capacitors are encapsulated in self-extinguishing material that meets UL 94V-0 standards for safety. These components operate within a temperature range of -55°C to +110°C and offer a capacitance range from 0.001µF to 1µF. The rated voltage for these capacitors is 300VAC at 50/60Hz, and they come with a standard capacitance tolerance of ±20%. The PHE850 film capacitors are approved by ENEC, UL, and cUL for reliable use in various applications.
KEMET PHE850 Film Capacitors
Features
- 0.001µF to 1µF capacitance range
- 300VAC rated voltage at 50/60Hz
- ±20% standard capacitance tolerance
- -55°C to +110°C operating temperature range
- Climatic category 55/110/56/B according to IEC standards
- Encapsulated in self-extinguishing material
- Meets UL 94V-0 requirements
- Metallized polypropylene construction
- UL, cUL, and ENEC approved
Applications
- EMI suppression in line-to-earth (Y2) circuits
- Household appliances for noise reduction
- Industrial equipment for EMI filtering
- Interference suppression
- Power supplies