KEMET SMR Series Film Capacitors are metalized polyphenylene sulfide film capacitors with vacuum-evaporated aluminum electrodes and are versatile for various electronic circuits. These devices offer a capacitance range from 0.001µF to 12µF, ensuring adaptability for different needs. The lead spacing varies from 5mm to 22.5mm, allowing for flexible installation in compact spaces. These components are RoHS compliant, with lead-free terminations, and meet IEC 60286–2 standards. The SMR film capacitors are particularly suitable for automotive applications and other high-temperature environments where stability and low losses are critical.
KEMET SMR Series Film Capacitors
Features
- 0.001µF to 12µF capacitance range
- 5mm to 22.5mm lead spacing
- ±10%, ±20%, ±2.5%, and ±5% capacitance tolerance
- -55°C to +150°C operating temperature range
- 55/150/56 climatic category, IEC 60068-1
- Encapsulation meets UL 94 V-0 flammability standard
- RoHS compliant with lead-free terminations
- Tape & Reel packaging in accordance with IEC 60286-2
Applications
- Automotive power modules
- High-fidelity audio circuits
- Industrial heat management systems
- Power supply filters
- Telecommunication equipment