KEMET EC2 and EE2 Series Miniature Signal Relays
KEMET EC2/EE2 Series Miniature Signal Relays are low signal PCB relays with a compact case size in a slim package. These relays are UL recognized and CSA certified with surface mount and through-hole options. They have maximum switching and carrying currents of 2A and an ambient temperature of −40°C to +85°C. Applications include electronic switching systems, PBX, telephone systems, and terminal equipment.
Features
- Lightweight and compact
- Single or double coil latch type or non-latch type
- Surface mount (EE2) and through-hole (EC2) options available
- Variety of lead types available
Applications
- Electronic switching systems
- PBX
- Telephone systems
- Terminal equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Coil Voltage Range | 3VDC to 24VDC |
| Maximum Switching Power | 60W, 125VA |
| Maximum Switching Voltage | 220VDC, 250VAC |
| Maximum Switching Current | 2A |
| Maximum Carrying Current | 2A |
| Minimum Contact Ratings | 10mVDC, 10µA |
| Ambient Temperature Range | −40°C to +85°C |