KEMET C600 Series Multilayer Ceramic Capacitors

KEMET Ceramic Thru-Hole High Voltage Radial Capacitors

KEMET C600 Series Radial Leaded Multilayer Ceramic Capacitors (MLCCs) are designed with an X7R dielectric, offering stability across a wide temperature range from -55°C to +125°C. These capacitors feature a radial leaded form factor and are conformally coated to meet the MIL-PRF-49467 standard for lead spacing. The C600 series are ideal for applications where capacitance stability is critical, with capacitance values ranging from 150pF to 2.9μF and available voltage ratings from 500V to 3KV. These devices exhibit low ESR at high frequencies, making them suitable for use as snubbers or filters in various electronic circuits.

Features

  • 100% pure matte tin-plated lead finish
  • 150pF to 2.9μF capacitance range
  • ±10%, ±20%, and +80%/-20% capacitance tolerances available
  • 500V to 3kV DC voltage ratings
  • Conformally coated for protection
  • High-temperature solder lead attach
  • Lead spacing per MIL-PRF-49467 standard
  • Non-polar device design
  • RoHS and REACH compliant
  • SnPb-plated lead finish option available
  • Wide operating temperature range
  • X7R temperature stable dielectric

Applications

  • DC blocking
  • DC/DC converters
  • High voltage coupling
  • HID lighting
  • Industrial equipment
  • LCD fluorescent backlight ballasts
  • Lighting ballasts
  • Medical equipment
  • Output filters
  • Power supplies
  • Resonators
  • Snubber circuits
  • Switch mode power supplies
  • Tank circuits
  • Telecom equipment
  • Voltage multiplier circuits