KEMET C4DE DC-Link Low Inductance Capacitors are polypropylene metallized film capacitors housed in a cylindrical plastic box filled with resin. These capacitors feature screw terminals for electrical connection. The C4DE DC-Link capacitor's design supports low inductance and efficient handling of high ripple currents. Typically, C4DE capacitors are used in energy storage and DC filtering applications.
KEMET C4DE DC-Link Low Inductance Capacitors
Features
- High capacitance
- High ripple handling
- Low inductance
- Low power loss
- Self-healing
Applications
- DC filtering
- Energy storage