KEMET C4AE Film Capacitors

KEMET C4AE Film Capacitors use metallized polypropylene film in a radial, box-type package and 2- or 4-pin tinned copper wire terminations. These capacitors feature high capacitance density, high contact reliability, high ripple current capability, low loss, self-healing construction, and suitability for high-frequency operation. The C4AE capacitors feature a maximum operating temperature of +105°C and a capacitance range from 1µF to 130µF. These devices have a rated voltage range from 450Vdc to 1100Vdc and capacitance tolerances of ±5% and ±10%. Typical applications include DC-link, DC filtering, and energy storage.

Features

  • Delivers high capacitance density
  • Ensures high contact reliability
  • Maintains low-loss performance
  • Offers self-healing capability
  • Complies with RoHS requirements
  • Suitable for high-frequency systems
  • Supports high ripple current operation
  • Uses tinned copper wire leads

Applications

  • DC filtering
  • DC-link
  • Energy storage

Technical Specifications

Parameters Values
Maximum Operating Temperature +105°C
Capacitance Range 1µF to 130µF
Rated Voltage Range 450Vdc to 1100Vdc
Capacitance Tolerance ±5% and ±10%
Typical Capacitance Drop at End of Life -5%