KEMET C4AE PCB Mount Power Film Capacitors

KEMET C4AE Printed Circuit Board (PCB) Mount Power Film Capacitors are polypropylene metallized film capacitors in a rectangular plastic box design, filled with resin. These capacitors are available in white or grey and use either two or four tinned copper wire leads. The C4AE capacitors are suitable for use in circuits with high ripple currents and varying frequencies. Typically, C4AE capacitors are used in DC filtering and energy storage on PCBs.

Features

  • High capacitance
  • High frequency support
  • High ripple handling
  • Low loss
  • Meets IEC 61071, EN61071, and VDE0560 standards
  • Reliable connections
  • RoHS compliant
  • Self-healing

Applications

  • DC filtering
  • Energy storage