KEMET C44U Aluminum Can Power Film Capacitors are polypropylene metallized film capacitors enclosed in a cylindrical aluminum can with resin filling. These capacitors feature screw terminals and a plastic mounting deck. The C44U capacitors are designed to manage high ripple currents and maintain stable electrical characteristics over time. These film capacitors are commonly used in DC filtering and energy storage applications.
KEMET C44U Aluminum Can Power Film Capacitors
Features
- High capacitance
- High ripple handling
- Long service life
- Low power loss
- Meets IEC 61071 standards
- RoHS compliant
- Self-healing capability
Applications
- DC filtering
- Energy storage