KEMET APL90 Series Aluminum Polymer Capacitors
KEMET APL90 Series Aluminum Polymer Capacitors deliver high capacitance, strong vibration resistance, and excellent ripple current handling. These devices ensure reliability and performance in demanding automotive environments. The APL90 series capacitors feature an operating temperature range from -55°C to +125°C and a rated voltage of 63VDC. These capacitors come with a capacitance range from 660µF to 1,100µF and an operational lifetime of 2,000 hours. Typical applications include DC-link capacitors in 48V inverters for Mild Hybrid Electric Vehicles (MHEV), powering motor drives for water pumps, power steering, and cooling fans.
Features
- Allows flexible mounting options to save space
- Built to meet automotive standards for reliability
- Can operate effectively in high-temperature conditions
- Designed for compact and efficient modular stacking
- Designed for space-saving module integration and easy assembly
Applications
- Automotive dc-link for MHEVs
- Cooling fans
- High-power data centers
- On-board chargers
- Power steering
- Water pumps
Technical Specifications
| Parameters | Values |
|---|---|
| Rated Voltage | 63VDC |
| Capacitance Range | 660µF to 1,100µF |
| Lifespan | 2,000 hours |
| Operating Temperature Range | -55ºC to +125ºC |
| Ripple Current Capability | Up to 26A |