KEMET A7C0 Radial Hybrid Aluminum Polymer Capacitors

KEMET A7C0 Radial Hybrid Aluminum Polymer Capacitors are designed as radial lead-through type capacitors for general electronic equipment and high reliability. These aluminum electrolytic capacitors feature a scratch-resistant surface and use the same high-performance conductive adhesive design with an optimized release liner. The A7C0 radial capacitors support a capacitance range from 27µf to 560µf and an operating temperature range from -55°C to +125°C. These components are voltage-rated from 25Vdc to 63Vdc, and have a life test of 4000hours. Typical applications include automotive electronics, industrial power electronics, Power Supply Units (PSUs), and networking equipment.

Features

  • AEC-Q200 qualified
  • High ripple current capability
  • Hybrid polymer aluminum design
  • Long operational life
  • Low ESR and low impedance
  • RoHS and REACH compliant

Applications

  • Automotive electronics
  • DC power line filtering
  • Industrial power electronics
  • Power Supply Units (PSUs)
  • Switch-Mode Power Supplies (SMPS)
  • Telecom and networking equipment

Technical Specifications

Parameters Values
Operating Temperature Range  -55°C to +125°C
Capacitance Range 27µf to 560µf 
Capacitance Tolerance  ±20% at 120Hz/20°C
Voltage Rating Range 25Vdc to 63Vdc
Life Test 4000hours