KEMET A783 Series Surface Mount Hybrid Aluminum Polymer Capacitors

KEMET A783 Series Surface Mount Hybrid Aluminum Polymer Capacitors are designed for outstanding electrical performance. These capacitors feature a winding housed in a cylindrical aluminum can with a high-quality rubber deck. The A783 series capacitors' winding is also impregnated with liquid electrolyte, providing self-healing functionality and ensuring long-term reliability and stable performance under challenging conditions. These surface mount capacitors operate within a temperature range from -55°C to +125°C, with a maximum rated voltage of 63Vdc and a capacitance range from 47µF to 1000µF. Typical applications include AI hardware, compact automotive modules, and high-reliability electronics.

Features

  • Achieves AEC-Q200 compliance
  • Available in a surface-mount form factor
  • Delivers outstanding electrical performance
  • Ensures high-temperature operation
  • Halogen-free
  • Offers high capacitance capability
  • Provides low leakage current
  • Provides strong resistance to vibration
  • RoHS compliant
  • Supports high ripple current

Applications

  • AI hardware
  • High-reliability electronics
  • Powerful and compact automotive modules

Technical Specifications

Parameters Values
Capacitance Range 47µF to 1000µF
Rated Voltage Range 25Vdc to 63Vdc
Operating Temperature Range -55°C to +125°C
Capacitance Tolerance ±20% at 120Hz/20°C