KEMET T543 Series KO-CAP Polymer Electrolytic Capacitors

KEMET T543 Series Polymer COTS

KEMET T543 Series KO-CAP Polymer Electrolytic Capacitors use polymer technology with tin or tin-lead terminations. These capacitors are suitable for a wide voltage range, from 2.5VDC to 63VDC, and have a capacitance range of 4.7µF to 2000µF. The T543 series capacitors have an operating temperature range of -55°C to +105°C/125°C and undergo 100% accelerated steady-state aging. The design includes halogen-free epoxy and complies with RoHS standards. Applications include DC/DC converters, switch mode power supplies, radar pulse capacitors, telecommunications equipment, and general decoupling and filtering where low ESR and a benign failure mode are required.

Features

  • 4.7μF to 2000μF capacitance range at 120Hz/25°C
  • 100% accelerated steady state aging
  • 100% surge current tested
  • -55°C to 105°C/125°C operating temperature range
  • Capacitance tolerance: K (10%), M (20%)
  • EIA standard case sizes
  • Halogen-free epoxy and RoHS compliant
  • Tape and reel standard packaging per EIA 481
  • Volumetrically efficient

Applications

  • DC/DC converters
  • Radar pulse capacitors
  • Switch mode power supplies
  • Telecommunications