KEMET T528 Polymer Electrolytic Capacitors

KEMET T528 Polymer Electrolytic Capacitors use a facedown terminal design to achieve low Equivalent Series Inductance (ESL) and ultra-low ESR. This construction helps minimize inductance loop area, supporting stable performance in high-speed decoupling applications. The T528 capacitors retain capacitance effectively at frequencies up to 1MHz and support high ripple current. These capacitors are available in a compact 1.7mm low-profile surface mount package.

Features

  • 100% surge current tested
  • Capable of 260°C lead-free reflow
  • EIA standard case sizes
  • Halogen-free and RoHS compliant
  • High frequency capacitance stability
  • Low ESL <0.7nH at 20MHz
  • Space-efficient design

Applications

  • High ripple current
  • High speed server
  • Microprocessor decoupling