KEMET KEMET PHE840M Capacitor Series

The PHE840M capacitor is made of metallized polypropylene film encapsulated with self-extinguishing epoxy resin in a box of material recognized to UL 94V-0.

Features

  • Small dimensions including low profile capacitors
  • Temperature range: -55 to +105°C
  • Voltage: 275VAC 50/60Hz (ENEC); 280VAC 50/60Hz (UL, CSA)
  • Capacitance range: 0.01µF to 10.0µF
  • RoHS Compliant

Applications

  • X2
  • Across-the-Line