KEMET FLEX SUPPRESSOR Noise Suppression Sheet

KEMET FLEX SUPPRESSOR Noise Suppression Sheet is designed to reduce high-frequency noise in electronic devices. This suppression sheet is made from flexible polymer material with embedded magnetic particles. The sheet helps control resonance and suppress electromagnetic interference by increasing impedance and magnetic loss. It can be cut into various shapes and sizes and is available in roll format for easy application. This material is suitable for use in compact electronics and can help improve signal performance in certain applications like RFID.

Features

  • Can enhance RFID communication range
  • Customizable shapes and sizes
  • Halogen-free
  • High magnetic permeability
  • Low magnetic loss
  • Reduces incoming electromagnetic waves via magnetic loss
  • Suitable for portable and multi-use devices
  • Suppresses high-frequency resonance and interference
  • Thin and flexible, available in rolls
  • Withstands high temperatures for longer use

Applications

  • Car infotainment
  • Digital cameras
  • ESD countermeasure
  • Interference prevention
  • Mobile devices
  • Notebook PCs
  • Optical transceivers
  • Power transfer
  • Radiation suppression
  • Wireless communication