KEMET Common Mode Coils

KEMET Electronics Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square shaped. KEMET Common Mode Coils have an operating temperature range of -25°C to +105°C or +120°C. Typical applications include audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

KEMET Corporation is a global supplier of electronic components with over 160 patents and world-wide manufacturing plants that are leading the advancement of the most cutting-edge electrical solutions. They offer the broadest selection of capacitor technologies in the industry across all dielectrics, along with an expanding range of electromechanical devices, electromagnetic compatibility solutions and supercapacitors. KEMET provides solutions demanding the highest standards of quality, delivery and service.

Features

  • Core types
  • Proprietary ferrite material and equivalents
  • Rated current up to 4A, 5A, or 40A, depending on model
  • Inductances up to 37mH, 50mH, or 190mH, depending on model
  • -25°C to +105°C or +120°C operating temperature range
  • Wide variety of sizes, specifications, and characteristics

Applications

  • Audio-visual equipment
  • Office automation equipment
  • Industrial equipment
  • Digital appliances
  • Power supply devices