KEMET T545 Series High Energy Polymer Tantalum Capacitors feature a tantalum anode and a Ta₂O₅ dielectric. These devices utilize a conductive organic polymer as the cathode, replacing the traditional MnO₂, which results in extremely low ESR and improved capacitance retention at high frequencies. The polymer technology used in these components provides a benign failure mode and eliminates the risk of ignition failures that can occur in standard MnO₂ tantalum capacitors. The T545 series is designed to deliver the highest energy per cubic centimeter of any tantalum surface mount device and makes it ideal for applications requiring high energy at relatively low voltages. These organic capacitors are subjected to 100% thermal shock and voltage aging to ensure long-term reliability.
KEMET T545 Series Tantalum Capacitors
Features
- 1500µF maximum capacitance
- 100% accelerated steady state aging
- 100% surge current tested
- 100% thermal shock tested
- 6.3V to 16V voltage range
- -55°C to +125°C operating temperature range
- Extremely low ESR
- High capacitance with volumetric efficiency
- High energy delivery capability
- High frequency capacitance retention
- Non-ignition failure mode
- Polymer cathode technology
- Self-healing mechanism
- Taped and reeled per EIA 481
Applications
- Data hardening for enterprise SSDs
- Data vaulting for military SSDs
- High-end desktop modems