KEMET ALS3x Series Screw Terminal Aluminum Electrolytic Capacitors are designed for use in power electronics and industrial systems. These capacitors support high ripple currents and offer operational life up to 20,000 hours at 85°C under rated conditions. The ALS30/31 capacitors are suitable for energy storage, smoothing, and pulse operations in systems that require high durability. The series includes a wide range of case sizes and voltage ratings.
KEMET ALS3x Series Screw Terminal Aluminum Electrolytic Capacitors
Features
- Compact form factor
- High ripple current handling
- Long life up to 20,000 hours at 85°C
- Optional custom designs
- Withstands high surge voltage
Applications
- AC motor control
- Energy storage
- Measuring equipment
- Power supplies
- Process control
- Pulse operation
- Smoothing
- Traction systems
- Welding systems