KEMET R46 MKP Film Capacitors

KEMET R46 MKP Film Capacitors come in tape and reel packaging and are built for harsh environments. These devices are RoHS compliant and lead free. The R46 MKP capacitors feature a capacitance range from 0.01µF to 10µF  and a lead spacing range from 10mm to 37.5mm. These capacitors offer a rated voltage of 310Vac at 50Hz/60Hz and an operating temperature range from -40°C to +110°C. Typical applications include EMI suppression in across-the-line applications and where capacitor failure would not result in exposure to electric shock.

Features

  • Built to withstand demanding operating environments
  • Class X2 compliant in accordance with IEC 60384-14
  • Compliant with ENEC, UL, cUL, and CQC standards
  • Features self-healing technology for enhanced reliability
  • Lead-free terminal construction
  • Packaged in tape-and-reel format for automated assembly
  • RoHS compliant for environmental conformity

Applications

  • EMI suppression in across-the-line applications that require X2 safety classification
  • Situations in which a capacitor failure would not result in exposure to electric shock

Technical Specifications

Parameters Values
Rated Voltage 310Vac 50Hz/60Hz
Capacitance Range 0.01µF to 10µF 
Lead Spacing Range 10mm to 37.5mm 
Capacitance Tolerance ±10% and ±20%
Operating Temperature Range -40°C to +110°C