KEMET EDK and EXV Aluminum Electrolytic Capacitors

KEMET EDK and EXV Series Aluminum Electrolytic Capacitors are Surface Mount (SMD) capacitors designed for compact, high-density PCB layouts. Both series feature low-profile vertical chip designs with SMD terminals. EDK capacitors are suitable for general-purpose use at 85°C with a 2000-hour rating, while EXV capacitors offer ultra-low impedance and longer lifespans of up to 5000 hours at 105°C. These capacitors support functions such as coupling, decoupling, filtering, and power management.

Features

  • General-purpose use
  • Low-profile vertical chip
  • Surface mount terminals
  • Ultra-low impedance

Applications

  • Audio/visual equipment
  • Bypass
  • Communications
  • Computer/monitor
  • Coupling
  • Decoupling
  • Filtering
  • Switch Mode Power Supplies (SMPS)