JAE SM3 Card Edge Connectors
JAE SM3 Card Edge Connectors provide reliable connectivity for M.2 modules and support PCIe Gen3, USB 3.0, DisplayPort, SATA, and other interfaces. These connectors feature a 0.5mm pitch, 67 positions, and a two-row design for space-efficient installation. The SM3 card edge connectors operate within a temperature range from -40°C to +80°C with a maximum contact resistance of 55mΩ. These components offer a minimum insulation resistance of 500MΩ and a rated current of 0.5A per pin. Typical applications include notebook PC, tablet PC, and portable game devices.
Features
- Available in on-board and sunk-into-the-board types
- Available with multiple polarizing key options
- Compact two-row card edge connector
- Low insertion force type available
- PCI Express M.2 specification compatible
- RoHS compliant
- Supports PCIe Gen3, USB 3.0, DisplayPort, and SATA
- Supports SMT and through-hole board fixing
Applications
- Notebook PC
- Portable game device
- STB
- Tablet PC
Technical Specifications
| Parameters | Values |
|---|---|
| Number of Contacts | 69 positions |
| Operating Temperature Range | -40°C to +80°C |
| Rated Current | 0.5A/pin |
| Maximum Contact Resistance | 55mΩ |
| Dielectric Withstanding Voltage | 300Vrms |
| Minimum Insulation Resistance | 500MΩ |