JAE MY05 Automotive Connectors
JAE Electronics MY05 Series Automotive Connectors are compact, high-voltage connectors designed for low-current automotive and industrial requirements. These connectors support up to 1000Vdc and meet IEC 60664-1 standards for creepage and clearance distances. The MY05 connectors offer optional CPA and preset TPA features for secure terminal positioning, with socket and pin header configurations available. Components use halogen- and PFAS-free materials rated UL94 V-0 for flame resistance and can operate within temperatures from -40°C to +125°C. These connectors are suitable for applications such as battery management systems, energy storage units, and high-voltage control systems.
Features
- 4 key code options for polarization
- Compact size with high voltage capacity
- CPA optional
- Creepage and clearance per IEC 60664-1
- Halogen-free, PFAS-free plastic (UL94 V-0, CTI600)
- Sn/Tin-plated terminals
- Socket options: MX80 or EU standard terminal types
- Tested to USCAR-2, USCAR-37, LV214, and LV215
- Through-hole reflow (Pin-in-Paste) soldering compatible
- TPA preset side retainer
Applications
- Battery energy storage systems
- Battery management systems
- Electric vehicle control units
- High-voltage industrial equipment
- Relay and contactor control
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum Insulation Resistance | 100MΩ |
| Operating Temperature Range | -40°C to +125°C |
| Rated Current | 3A |
| Rated Voltage | 1000Vdc |
| Number of Contacts | 10, 14 positions |
| Withstanding Voltage | 4800Vdc |
MY05 Automotive Connectors Ordering Information