JAE MX84B Series Automotive Connectors
JAE MX84B Series Automotive Connectors consist of flame-retardant insulator materials to ensure greater safety and reliability. These connectors are compliant with the flammability standard UL94-V-0. The automotive connectors operate over a temperature range from -40°C to +85°C and a rated current of 3A. Typical applications of JAE MX84B series automotive connectors include battery system components for electric vehicles, battery management systems, and automotive electrical control units.
Features
- Compatible with vehicle-mounted specifications
- Durable socket terminal
- Materials for insulators adhere to the UL94 V-0 flammability standards
- Non-waterproof connector with terminals size of 0.64mm
- Same dimensions and form factor as the MX34 series
Applications
- Automotive electrical control units
- Battery Management System (BMS)
- Battery system components for electric vehicles
Technical Specifications
| Parameters | Values |
|---|---|
| Number of contacts | 7, 12, 16, 20, 24, 28, 32, 36, 40 |
| Rated current | 3A |
| Operating temperature range | -40°C to +85°C |
| Maximum operating temperature | 130°C |
| Contact resistance range | 5mΩ to 10mΩ |