JAE MX44 Series Waterproof Automotive Connectors
JAE Electronics MX44 Series Waterproof Automotive Connectors are single-row, 3.5mm pitch connectors designed for demanding applications in the engine compartment and other harsh environments. The connectors feature a compact, waterproof design with sealing rubber and operate at a temperature range from -40°C to +125°C. These connectors offer excellent vibration resistance and ensure reliable performance in rugged conditions. The MX44 waterproof automotive connectors are typically used in rugged and heavy-duty applications.
Features
- Connector size is reduced by waterproof structure with tight sealing rubber in the mating area
- Contact area adopts a proven double spring which is resistant to twisting
- Contacts set in position by inserting retainer from the wire side
- Single-row, 3.5mm side pitch, compact waterproof board-to-wire connector
- Socket contact is a box type that is strong against external force
- The connector lock section is protected by the retainer
- Vibration resistance is improved by rubber absorbing
Applications
- Automotive
- Harsh environments
Technical Specifications
| Parameters | Values |
|---|---|
| Rated current | 3A |
| Minimum insulation resistance | 100MΩ |
| Operating temperature range | -40°C to +125°C |
| Number of positions | 2, 4, 6 positions |