JAE MA01 Automotive Board-to-Board Connectors
JAE MA01 Automotive Board-to-Board Connectors are high-speed connectors. These connectors have a two-point contact topology that provides low insertion/removal forces and high-speed transmissions up to 8Gbps while maintaining great dependability. The board-to-board connectors feature configurations between 30 and 140 contacts and stacking heights ranging from 8mm to 30mm. JAE MA01 automotive connectors have an operating temperature range from -40°C to +125°C. Typical applications include on-board equipment, FA equipment, semiconductor manufacturing equipment, and office machines.
Features
- Fast transmission up to 8Gbps+ (10GBASE-KR and PCIe Gen3 equivalent)
- High contact reliability is ensured by the two-point contact structure
- Keyed to stop mis-mating
- Permits the use of several connectors on a single board
- RoHS compliant
- Roll surface contact structure allows for low insertion and removal forces
- Supports automatic mounting
Applications
- Broadcasting equipment
- Communication equipment
- Factory automation equipment
- Measuring equipment
- Office machines
- On-board equipment (ADAS-ECU, central gateway)
- Semiconductor manufacturing equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Rated current | 0.5A |
| Rated voltage | 50V ACrms |
| Contact resistance range | 50mΩ to 100mΩ |
| Dielectric withstanding voltage | 250V ACrms |
| Minimum insulation resistance | 100MΩ |
| Operating temperature range | -40˚C to +125˚C |