JAE JN1 and JN2 Waterproof Circular Connectors

JAE JN1 and JN2 Series Waterproof Circular Connectors are rated IP67 and offer a one-touch lock mechanism. The connectors are compact and easy to assemble. These connectors feature 90° rotatable angle plugs that can be set to 4 orientations. The connectors are dustproof and offer efficient environment proof performance with vibration and oil resistance. JN1 and J2 connectors find use in military, marine, and agricultural applications.

Features

JN1:

  • All plastic lightweight build
  • Push-and-twist type one-touch locking mechanism for easy and secure mating
  • Crimp terminated relay receptacles available in cable-relay and wall-mount receptacle types

JN2:

  • 4-contact type is TÜV certified
  • Compatible with JN1
  • Reinforced with metal materials (threefold strength increase compared to JN1)

Applications

  • Agriculture
  • Industrial
  • Military
  • Submersible pump
  • Underwater measuring probes

Technical Specifications

Parameters Values
Rated voltage 200V ACrms
Rated current per pin 4 position 5A
10 position 3A
Dielectric withstanding voltage 4 position 2000V ACrms
10 position 900V ACrms
Operating temperature range JN1 -20°C to +125°C
JN2 -20°C to +100°C
Minimum insulation resistance 1000MΩ