JAE JK06 Connectors

JAE Electronics JK06 Series Connectors are durable solutions designed for use in demanding industrial environments. These device follows VG95234 standards and are compatible with MIL-DTL-5015, ensuring global compatibility and reliability. The JK06 connector features a minimum insulation resistance of 5000MΩ and contact ratings up to 80A. These connectors come with an operating temperature range from -40°C to +100°C and a maximum contact resistance of 2.5mΩ. Typical applications include use in railway vehicles and related electrical equipment, and industrial equipment.

Features

  • Conduit and cable ready
  • Durable and stable over long periods
  • Quick bayonet lock
  • RoHS compliant and halogen-free
  • Water and dust protection

Applications 

  • Electrical equipment
  • Industrial equipment
  • Railway vehicles

Technical Applications

Parameters Values
Dielectric Withstanding Voltage 2550Vrms
Durability 500 cycles
Minimum Insulation Resistance 5000MΩ
Maximum Contact Resistance 2.5mΩ
Operating Temperature Range -40°C to +100°C