IXYS 3-Phase Rectifier Bridges and Diode Modules
Littelfuse IXYS 3-Phase Rectifier Bridges and Diode Modules are manufactured using planar passivated chips and feature a maximum reverse voltage (VRMM) from 800V to 1800V. These rectifier bridges make use of screw terminals to save space and weight. The rectifiers offer low forward voltage and thereby, provide improved temperature and power cycling. These rectifiers find applications in a number of low-power and high-power applications and have an operating temperature range from -40°C to 175°C. 3-Phase rectifier bridges are also available with brake units and come with IGBT and freewheeling diode in various power classes.
Features
- 15A to 248A average current diode rectifier range
- 3000V isolation voltage
- Low forward voltage improves temperature and power cycling
- Manufactured with planar passivated chips
- Space and weight saving with screw terminals
Applications
- AC voltage regulators
- Cycloconverters
- UPS systems
- Variable Frequency Drive (VFDs)
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum forward surge current range | 120A to 8000A |
| Operating temperature range | -40°C to +175°C |
| Junction to gate thermal resistance range | 0.1K/W to 8K/W |
| Slope resistance range | 1.3mΩ to 31mΩ |