IXYS Thyristor Modules

IXYS/Littelfuse thyristor modules are designed to meet the general requirements of power control applications by providing high current handling capabilities.

Features

  • AC Controller modules have high current handling capability: IT(RMS)=90A with surge capability up to 950 A
  • Single and Dual High-Power Thyristor Modules
  • Available as dual thyristor, dual diode, thyristor/diode, and single diode/single thyristor options
  • VRRM/VDRM between 1200V to 3600V
  • Water-cooled modules feature a direct cooled base with no extra interface to the die

Applications

  • High power electrical tankless water heater
  • Welding
  • Motor drives
  • Electric vehicle chargers