IXYS LOC110 Linear Optocouplers

IXYS/Littelfuse LOC110 Single Linear Optocouplers features an infrared LED optically coupled with two photodiodes. These optocouplers uses one feedback (input) photodiode to generate a control signal that provides a servomechanism to the LED drive current. The Littelfuse LOC110 single linear optocouplers features wide bandwidth, high input-to-output isolation, and excellent servo linearity. These optocouplers are used in medical sensor isolation, audio signal interfacing, and isolation of process control.

Features

  • Couples analog and digital signals
  • High gain stability
  • Low input/output capacitance
  • Low power consumption
  • Wide bandwidth (>200kHz)

Applications

  • Audio signal interfacing
  • Digital telephone isolation
  • Isolation of process control transducers
  • Medical sensor isolation
  • Power supply feedback voltage/current