IXYS IXYS CPC1596 Series Load-Biased Gate Drivers

The Littelfuse CPC1596 is an optically isolated, load-biased Gate Driver that requires no additional power supply to bias the external MOSFET gates; in the off-state it regulates the voltage drawn from the load (up to 570V) down to 12.2V for internal use. It is specifically designed for low duty cycle switching applications such as an optically isolated DC relay using a single MOSFET or an AC relay with two MOSFETs. 

The CPC1596 accomplishes very fast MOSFET turn-on by supplying charge stored in an external capacitor to the MOSFET gate when input control current is applied to the device's LED. After the MOSFET is turned on, photocurrent from the internal optocoupler keeps the MOSFET active for as long as sufficient input control current is applied assuring very low-frequency operation. When the MOSFET is turned off, the storage capacitor charges from the load voltage via the regulated internal voltage in preparation for the next turn-on. 

Provided in a small, 8-pin package and requiring no separate power supply, the CPC1596 provides a flexible design solution that minimizes PCB real estate. 

Approvals: 

  • UL Recognized Component: File E76270
  • CSA Certified Component: Certificate 70196286

Features

  • Integrated 570V to 12.2V Regulator Circuit for Driving High-Power, High-Voltage MOSFETs Eliminates the Need for Auxiliary Power Supply
  • Capable to Source 9.9mA and Sink 6mA Gate-Current to Boost External MOSFET Turn-On Speed
  • Enables Using Higher Power MOSFETs
  • Only 2.5mA Input LED Current Required
  • 3750VRMS Input-to-Output Galvanic Isolation
  • Small 8-Pin DIP and Surface Mount Packages

Applications

  • Universal 110VRMS-230VRMS Equipment
  • Industrial Controls
  • Instrumentation
  • Automatic Test Equipment (ATE)
  • Home & Building Automation
  • HVAC Controls
  • Medical Equipment
  • Internet of Things (IoT)