IXYS Littelfuse IXYS CPC Series Solid State Relays

Littelfuse IXYS CPC Series Solid State Relays are a miniature single pole, normally open (1-Form-A) solid state relay in a 4-lead SOP package that employs optically coupled MOSFET technology to provide 1500Vrms (CPC1008N & CPC1017N) and 5000Vrms (CPC1390) of input/output isolation. The super-efficient MOSFET switches and photovoltaic die use IXYS Integrated Circuits Division’s patented OptoMOS architecture while the optically coupled output is controlled by a highly efficient GaAIAs infrared LED.

Search all Littelfuse PCB Mount Solid State Relays

Features

  • CPC1008N Series:
    • 1500Vrms input/output isolation
    • Arc-free with no snubbing circuits
    • Flammability rating UL 94 V-0
    • Halogen-free
    • High reliability
    • Low drive power requirements
    • No EMI/RFI generation
    • Small 4-pin SOP package
    • Tape and reel version available
  • CPC1017N Series:
    • 1500Vrms input/output isolation
    • Arc-free with no snubbing circuits
    • Designed for use in security systems complying with EN50130-4
    • High reliability
    • Immune to radiated EM fields
    • No EMI/RFI generation
    • No moving parts
    • Only 1mA of LED current required to operate
    • SMD pick and place, wave solderable
    • Small 4-lead SOP package
    • TTL/CMOS compatible input
    • Tape and reel version available
  • CPC1390 Series:
    • 100% solid state
    • 400VP blocking voltage
    • 5000Vrms input/output isolation
    • Arc-free with no snubbing circuits
    • Low drive power requirements (TTL/CMOS compatible)
    • Machine insertable, wave solderable
    • No EMI/RFI generation
    • Small 4-pin package

Applications

  • Aerospace
  • Data Acquisition
  • Electronic Switching
  • I/O Subsystems
  • Industrial Controls
  • Instrumentation
  • Medical Equipment—Patient/Equipment Isolation
  • Meters (Watt-Hour, Water, Gas)
  • Multiplexers
  • Reed Relay Replacement
  • Security Systems