ITT Cannon MIL-DTL-5015/SAE-AS50151 Catalog
ITT Cannon MIL-DTL-5015/SAE-AS50151 Catalog covers circular metal connectors designed for reliable operation in harsh environmental conditions. The ITT Cannon catalog provides detailed information on connector configurations, performance, and material specifications, shell styles, contact arrangements, polarization options, contact types, and ordering guides. These connectors are suited for commercial, industrial, and heavy vehicle applications.