ITT Cannon High Temp Micro-MDM Connectors

ITT Cannon High Temperature Micro-MDM Connectors are designed for applications in harsh and demanding environments. The Micro-MDM connectors can operate in temperature ranges from -55ºC to +230ºC and are designed as per MIL-DTL-83513 specifications. The connectors are highly engineered to be durable, versatile, and reliable. These connectors are available in a number of configurations and specifications to meet demands in the defense, aerospace, and transportation industries.

Search All ITT Cannon D-Sub Micro-D Connectors