ITT Cannon Push-Pull Series Connectors

ITT Cannon’s PL Series is a dependable, lightweight and versatile medical grade plastic push pull interconnect solution for medical equipment and industrial applications. PL Push-Pull Connectors feature a self-latching mechanism that enables quick and simple mating and unmating. These ITT Cannon connectors are available in 2-way to 4-way variants and offered with six keying options, seven color codings, and durability in excess of 2000 mating cycles. This versatile solution is intermateable with existing industry solutions and serves a variety of disposable and reusable applications.  

Features

  • Quick and simple mating and unmating
  • Available in 2- to 4-way variants
  • Medical grade quality – lightweight and ruggedized
  • Six keying and seven color-coding options
  • Fully sterilizable – by gas or steam
  • Intermateable with existing industry solutions
  • Accommodates 2.7mm to 6.5mm diameter cable sizes

Applications

  • Medical 
    • Electrosurgery tools
    • ECG devices
    • Catheters
    • Sensors
    • Respirators
    • Defibrillators
    • Dental tools
  • Industrial electronics
  • Test and measurement