ITT Cannon Multi-Signal Quadrax Contact Systems

Cannon Quadrax is a high-reliability, multi-signal contact system that is used to deliver high-speed data transfer rates up to 2.5 Gb/s. Available for use in a wide range of connectors, including Cannon's ARINC 600 and KJ 38999-style, the Quadrax Contact is designed as a Size 8 contact and contains four (4) matched impedance signal contacts within a shielded S body. High-speed data is transmitted through the signal contacts, which are terminated to signal wires within a shielded Quadrax cable.

Features

  • Data Transfer Rates Up to 2.5 Gb/S
  • Designed for Gigabit Ethernet, Fiber Channel-150 Ohm and
  • Exceptional EMI Compatibility, Maximum Data Transfer
  • Versatile Design for A Wide Range of Connectors
    • Rear-Release Crimp Pin or Socket Quadrax Contacts
    • Front-Release PC Pin Quadrax Contacts
    • Multi-Signal Quadrax Contact Systems
  • Standard Tool to Insert/Extract Contacts
  • Polarization and Wiring Keys Establish Proper Mating
  • Termination
    • Four signal pins with shield termination capability to yield a single Ethernet port
    • Crimp version of the Quadrax Contact terminates twisted, shielded quad cable

Applications

  • In-Flight Entertainment & Connectivity (IFEC)
  • Avionics
  • Aerospace Networks
  • Cabin Systems