ITT Cannon Trident Neptune Connectors
ITT Cannon Trident Neptune Series Connectors provide membrane wire sealing that fulfills IP67 standards and does not require blanking plugs for unused cavities. Trident Neptune connectors allow several signal combinations (13A) and power (30A) contacts. RoHS-compliant Trident Neptune connectors are designed for harsh conditions and feature integrally molded bayonet pins made of stainless steel. These connectors offer an operating temperature range from -55°C to +105°C and an operating voltage of 250V AC. Typical applications include robotics, industrial, infrastructure, and off-road vehicles.
Features
- Integrally molded bayonet pins made of stainless steel
- Plugs with high-strength metal or corrosion-resistant plastic coupling nuts
- RoHS compliant
- Robust, suitable for harsh conditions
- Versions with mixed signal and 30A power contacts
Applications
- Agricultural equipment
- Construction equipment
- Electric motors/actuators
- Factory automation
- Heavy vehicles
- Industrial
- Infrastructure
- Off-road vehicles
- Printing machine
- Robotics
- Stamping machine
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating range | 16A to 30A |
| Durability | 500 mating cycles |
| Operation temperature range | -55°C to +105°C |
| Operation voltage | 250V AC |
| Sealing | IP67 |